Add To Favorites
Photo Not Available
MV57642MP4A Red LED Indication - Discrete 2V Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.10560 $264.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MV57642MP4A-ND
Copy   MV57642MP4A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MV57642MP4A

Copy   MV57642MP4A
Description LED RED DIFFUSED T-1 T/H
Copy   LED RED DIFFUSED T-1 T/H
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Red LED Indication - Discrete 2V Radial

Copy   Red  LED Indication - Discrete 2V Radial
Documents & Media
Datasheets MV5x64x/HLMP-1xxx
Product Attributes Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging ? Bulk ?
Part Status Active
Color Red
Configuration Standard
Lens Color Red
Lens Transparency Diffused
Millicandela Rating 4mcd
Lens Style Round with Domed Top
Lens Size 3mm, T-1
Voltage - Forward (Vf) (Typ) 2V
Current - Test 10mA
Viewing Angle 90°
Mounting Type Through Hole
Wavelength - Dominant -
Wavelength - Peak 635nm
Features -
Package / Case Radial
Supplier Device Package T-1
Size / Dimension -
Height (Max) 6.30mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250

18:15:45 12/18/2018