USD
Favorite

IR91-21C/TR9 Infrared (IR) Emitter 940nm 1.2V 65mA 3mW/sr @ 20mA 25° Axial, Flat Leads
Price & Procurement
3,925 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.33100 $3.31
100 0.19300 $19.30
500 0.13232 $66.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1080-1363-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.10500

IR91-21C/TR9

Datasheet
Digi-Key Part Number 1080-1363-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IR91-21C/TR9
Copy  
Description EMITTER IR 940NM 65MA AXIAL
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Infrared (IR) Emitter 940nm 1.2V 65mA 3mW/sr @ 20mA 25° Axial, Flat Leads

Copy  
Documents & Media
Datasheets IR91-21C/TR9
Online Catalog Surface Mount Infrared LED Emitters
Product Attributes
Type Description Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 65mA
Radiant Intensity (Ie) Min @ If 3mW/sr @ 20mA
Wavelength 940nm
Voltage - Forward (Vf) (Typ) 1.2V
Viewing Angle 25°
Orientation Top View
Operating Temperature -25°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Axial, Flat Leads
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

IR204C/H16/L10

EMITTER IR 940NM 50MA RADIAL

Everlight Electronics Co Ltd

$0.39000 Details
Additional Resources
Standard Package 1
Other Names 1080-1363-1