Add To Favorites
Photo Not Available
HLMP6405AZR Yellow LED Indication - Discrete 2V 2-SMD, Z-Bend
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.10530 $263.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HLMP6405AZREL-ND
Copy   HLMP6405AZREL-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HLMP6405AZR

Copy   HLMP6405AZR
Description LED YELLOW CLEAR T-3/4 SMD
Copy   LED YELLOW CLEAR T-3/4 SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Yellow LED Indication - Discrete 2V 2-SMD, Z-Bend

Copy   Yellow  LED Indication - Discrete 2V 2-SMD, Z-Bend
Documents & Media
Datasheets HLMP-(6,Q)xxxA,MV6x00A
Product Attributes Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color Yellow
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 12mcd
Lens Style Round with Domed Top
Lens Size 1.90mm Dia
Voltage - Forward (Vf) (Typ) 2V
Current - Test 10mA
Viewing Angle 25°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 585nm
Features -
Package / Case 2-SMD, Z-Bend
Supplier Device Package T-3/4
Size / Dimension 2.20mm L x 2.10mm W
Height (Max) 2.92mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Other Names HLMP6405AZREL

20:47:44 1/16/2019