USD
Favorite

H11B1S1(TB) Optoisolator Darlington with Base Output 5000Vrms 1 Channel 6-SMD
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.17940 $538.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : H11B1S1(TA)-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.17940

H11B1S1(TB)

Datasheet
Digi-Key Part Number H11B1S1(TB)-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number H11B1S1(TB)
Copy  
Description OPTOISO 5KV DARL W/BASE 6SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Optoisolator Darlington with Base Output 5000Vrms 1 Channel 6-SMD

Copy  
Documents & Media
Datasheets TIL113,4Nxx,H11Bx Series
HTML Datasheet TIL113,4Nxx,H11Bx Series
Product Attributes
Type Description Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 500% @ 1mA
Current Transfer Ratio (Max) -
Turn On / Turn Off Time (Typ) 25µs, 18µs
Rise / Fall Time (Typ) -
Input Type DC
Output Type Darlington with Base
Voltage - Output (Max) 55V
Current - Output / Channel -
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) 1V
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case 6-SMD, Gull Wing
Supplier Device Package 6-SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 3907150103