Add To Favorites
ELYI-K62C5-0LPGS-P5700 LED Lighting Yi White, Cool 5700K (5310K ~ 6020K) 7V 700mA 105° 2424 (6060 Metric)
Product Overview
Digi-Key Part Number 1080-1342-1-ND
Copy   1080-1342-1-ND
Quantity Available 242
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ELYI-K62C5-0LPGS-P5700

Copy   ELYI-K62C5-0LPGS-P5700
Description LED YI COOL WHT 5700K 70CRI 8SMD
Copy   LED YI COOL WHT 5700K 70CRI 8SMD
Detailed Description

LED Lighting Yi White, Cool 5700K (5310K ~ 6020K) 7V 700mA 105° 2424 (6060 Metric)

Copy   LED Lighting Yi White, Cool 5700K (5310K ~ 6020K) 7V 700mA 105° 2424 (6060 Metric)
Documents & Media
Datasheets Yi 5W Series
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series Yi
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Color White, Cool
CCT (K) 5700K (5310K ~ 6020K)
Flux @ 85°C, Current - Test 333 lm
Flux @ 25°C, Current - Test 350 lm (350 lm ~ 375 lm)
Current - Test 700mA
Voltage - Forward (Vf) (Typ) 7V
Lumens/Watt @ Current - Test 71 lm/W
CRI (Color Rendering Index) 70
Current - Max 1A
Viewing Angle 105°
Mounting Type Surface Mount
Package / Case 2424 (6060 Metric)
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.174" (4.43mm)
Thermal Resistance of Package 6°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1080-1342-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.27000 $12.27
10 11.11400 $111.14
25 8.79880 $219.97
100 7.40960 $740.96
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1080-1342-2-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.15923

15:27:55 9/21/2018