Add To Favorites
ELYI-K32M5-0LPGS-P3000 LED Lighting Yi White, Warm 3000K (2870K ~ 3220K) 7V 700mA 105° 2424 (6060 Metric)
Product Overview
Digi-Key Part Number 1080-1338-1-ND
Copy   1080-1338-1-ND
Quantity Available 242
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ELYI-K32M5-0LPGS-P3000

Copy   ELYI-K32M5-0LPGS-P3000
Description LED YI WARM WHT 3000K 75CRI 8SMD
Copy   LED YI WARM WHT 3000K 75CRI 8SMD
Detailed Description

LED Lighting Yi White, Warm 3000K (2870K ~ 3220K) 7V 700mA 105° 2424 (6060 Metric)

Copy   LED Lighting Yi White, Warm 3000K (2870K ~ 3220K) 7V 700mA 105° 2424 (6060 Metric)
Documents & Media
Datasheets Yi 5W Series
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series Yi
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Color White, Warm
CCT (K) 3000K (2870K ~ 3220K)
Flux @ 85°C, Current - Test 261 lm
Flux @ 25°C, Current - Test 275 lm (275 lm ~ 300 lm)
Current - Test 700mA
Voltage - Forward (Vf) (Typ) 7V
Lumens/Watt @ Current - Test 56 lm/W
CRI (Color Rendering Index) 75
Current - Max 1A
Viewing Angle 105°
Mounting Type Surface Mount
Package / Case 2424 (6060 Metric)
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.174" (4.43mm)
Thermal Resistance of Package 6°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1080-1338-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.12000 $13.12
10 11.88000 $118.80
25 9.40520 $235.13
100 7.92000 $792.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1080-1338-2-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.58351

00:06:12 9/20/2018