Add To Favorites
ELSW-F91Y3-0LPNM-BA3A5 LED Lighting Color SHWO Yellow 589nm (585nm ~ 593nm) 1414 (3535 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.41000 $3.41
10 2.84100 $28.41
25 2.38640 $59.66
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1080-1323-1-ND
Copy   1080-1323-1-ND
Quantity Available 25
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ELSW-F91Y3-0LPNM-BA3A5

Copy   ELSW-F91Y3-0LPNM-BA3A5
Description LED SHWO 3W HI PWR YELLOW SMD
Copy   LED SHWO 3W HI PWR YELLOW SMD
Detailed Description

LED Lighting Color SHWO Yellow 589nm (585nm ~ 593nm) 1414 (3535 Metric)

Copy   LED Lighting Color SHWO Yellow 589nm (585nm ~ 593nm) 1414 (3535 Metric)
Documents & Media
Datasheets Shwo 3W Series
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series SHWO
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Color Yellow
Wavelength 589nm (585nm ~ 593nm)
Current - Test 700mA
Voltage - Forward (Vf) (Typ) 2.65V
Lumens/Watt @ Current - Test 51 lm/W
Current - Max 750mA
Flux @ Current/Temperature - Test 95 lm (90 lm ~ 100 lm)
Temperature - Test 25°C
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package SMD
Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max) 0.088" (2.23mm)
Thermal Resistance of Package 8°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1080-1323-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1080-1323-2-ND
  • Minimum Quantity: 400  Non-Stock ?
  • Quantity Available: 800 - Immediate
  • Unit Price: $1.65280

19:22:43 1/18/2019