Add To Favorites
ELSW-F91G3-0LPNM-DG1G3 LED Lighting Color SHWO Green 528nm (520nm ~ 535nm) 1414 (3535 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.95000 $4.95
10 4.12500 $41.25
25 3.46520 $86.63
100 2.97000 $297.00
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1080-1319-1-ND
Copy   1080-1319-1-ND
Quantity Available 292
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ELSW-F91G3-0LPNM-DG1G3

Copy   ELSW-F91G3-0LPNM-DG1G3
Description LED SHWO 3W HI PWR GREEN SMD
Copy   LED SHWO 3W HI PWR GREEN SMD
Detailed Description

LED Lighting Color SHWO Green 528nm (520nm ~ 535nm) 1414 (3535 Metric)

Copy   LED Lighting Color SHWO Green 528nm (520nm ~ 535nm) 1414 (3535 Metric)
Documents & Media
Datasheets Shwo 3W Series
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series SHWO
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Color Green
Wavelength 528nm (520nm ~ 535nm)
Current - Test 700mA
Voltage - Forward (Vf) (Typ) 3.55V
Lumens/Watt @ Current - Test 38 lm/W
Current - Max 750mA
Flux @ Current/Temperature - Test 95 lm (90 lm ~ 100 lm)
Temperature - Test 25°C
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package SMD
Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max) 0.088" (2.23mm)
Thermal Resistance of Package 6°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1080-1319-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1080-1319-2-ND
  • Minimum Quantity: 400  Non-Stock ?
  • Quantity Available: 800 - Immediate
  • Unit Price: $2.40000

23:35:07 11/16/2018