Add To Favorites
ELSW-F71G1-0LPNM-CG1G2 LED Lighting Color SHWO Green 525nm (520nm ~ 530nm) 1414 (3535 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.76000 $3.76
10 3.13500 $31.35
25 2.63360 $65.84
100 2.25720 $225.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1080-1307-1-ND
Copy   1080-1307-1-ND
Quantity Available 377
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ELSW-F71G1-0LPNM-CG1G2

Copy   ELSW-F71G1-0LPNM-CG1G2
Description LED SHWO 1W HI PWR GREEN SMD
Copy   LED SHWO 1W HI PWR GREEN SMD
Detailed Description

LED Lighting Color SHWO Green 525nm (520nm ~ 530nm) 1414 (3535 Metric)

Copy   LED Lighting Color SHWO Green 525nm (520nm ~ 530nm) 1414 (3535 Metric)
Documents & Media
Datasheets Shwo 1W Series
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series SHWO
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Color Green
Wavelength 525nm (520nm ~ 530nm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 3.25V
Lumens/Watt @ Current - Test 66 lm/W
Current - Max 400mA
Flux @ Current/Temperature - Test 75 lm (70 lm ~ 80 lm)
Temperature - Test 25°C
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package SMD
Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max) 0.088" (2.23mm)
Thermal Resistance of Package 10°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1080-1307-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1080-1307-2-ND
  • Minimum Quantity: 1,200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.51620

05:23:30 1/20/2019