Add To Favorites
Photo Not Available
ELSS-205SYGWA/S530-E2/S290 Character LED Display Module Yellow-Green 7-Segment 1 Character Common Cathode 2V 20mA 0.315" H x 0.283" W x 0.098" D (8.00mm x 7.20mm x 2.50mm) 10-SMD, No Lead
Product Overview
Digi-Key Part Number ELSS-205SYGWA/S530-E2/S290-ND
Copy   ELSS-205SYGWA/S530-E2/S290-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ELSS-205SYGWA/S530-E2/S290

Copy   ELSS-205SYGWA/S530-E2/S290
Description DISPLAY ALLNGAP SGL DIGIT SMD
Copy   DISPLAY ALLNGAP SGL DIGIT SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Character LED Display Module Yellow-Green 7-Segment 1 Character Common Cathode 2V 20mA 0.315" H x 0.283" W x 0.098" D (8.00mm x 7.20mm x 2.50mm) 10-SMD, No Lead

Copy   Character LED Display Module Yellow-Green 7-Segment 1 Character Common Cathode 2V 20mA 0.315" H x 0.283" W x 0.098" D (8.00mm x 7.20mm x 2.50mm) 10-SMD, No Lead
Documents & Media
Datasheets ELSS-205SYGWA/S530-E2/S290
Product Attributes Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Number of Characters 1
Size / Dimension 0.315" H x 0.283" W x 0.098" D (8.00mm x 7.20mm x 2.50mm)
Digit/Alpha Size 0.20" (5.08mm)
Display Type 7-Segment
Common Pin Common Cathode
Color Yellow-Green
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Millicandela Rating 11.5mcd
Wavelength - Peak 575nm
Power Dissipation (Max) 60mW
Package / Case 10-SMD, No Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 2.48377 $3,725.66

Submit a request for quotation on quantities greater than those displayed.

01:31:13 9/21/2018