Add To Favorites
ELSH-J71C3-0CPGS-D6500 LED Lighting SHUEN White, Cool 6500K (6020K ~ 7050K) 3.7V 700mA 120° 1812 (4532 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.76000 $3.76
10 3.13500 $31.35
25 2.63360 $65.84
100 2.25720 $225.72
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1080-1292-1-ND
Copy   1080-1292-1-ND
Quantity Available 698
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ELSH-J71C3-0CPGS-D6500

Copy   ELSH-J71C3-0CPGS-D6500
Description LED SHUEN COOL WHITE 6500K 2SMD
Copy   LED SHUEN COOL WHITE 6500K 2SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED Lighting SHUEN White, Cool 6500K (6020K ~ 7050K) 3.7V 700mA 120° 1812 (4532 Metric)

Copy   LED Lighting SHUEN White, Cool 6500K (6020K ~ 7050K) 3.7V 700mA 120° 1812 (4532 Metric)
Documents & Media
Datasheets Shuen 3W Series
Design Resources Development Tool Selector
Lighting Product Selector
Online Catalog SHUEN Series LEDs
Product Attributes Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series SHUEN
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 6500K (6020K ~ 7050K)
Flux @ 85°C, Current - Test 139 lm
Flux @ 25°C, Current - Test 160 lm (160 lm ~ 180 lm)
Current - Test 700mA
Voltage - Forward (Vf) (Typ) 3.7V
Lumens/Watt @ Current - Test 62 lm/W
CRI (Color Rendering Index) 70
Current - Max 750mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package -
Size / Dimension 0.177" L x 0.120" W (4.50mm x 3.05mm)
Height - Seated (Max) 0.085" (2.15mm)
Thermal Resistance of Package 6°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1080-1292-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1080-1292-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 400 - Immediate
  • Unit Price: $1.82400
  • Digi-Reel® ? : 1080-1292-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 698 - Immediate
  • Unit Price: Digi-Reel®

00:06:48 12/14/2018