Add To Favorites
ELSH-J51N3-0CPGS-D4500 LED Lighting SHUEN White, Neutral 4500K (4260K ~ 4745K) 3.7V 700mA 120° 1812 (4532 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.76000 $3.76
10 3.13500 $31.35
25 2.63360 $65.84
100 2.25720 $225.72
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1080-1289-1-ND
Copy   1080-1289-1-ND
Quantity Available 278
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ELSH-J51N3-0CPGS-D4500

Copy   ELSH-J51N3-0CPGS-D4500
Description LED SHUEN NEUTRAL WHT 4500K 2SMD
Copy   LED SHUEN NEUTRAL WHT 4500K 2SMD
Detailed Description

LED Lighting SHUEN White, Neutral 4500K (4260K ~ 4745K) 3.7V 700mA 120° 1812 (4532 Metric)

Copy   LED Lighting SHUEN White, Neutral 4500K (4260K ~ 4745K) 3.7V 700mA 120° 1812 (4532 Metric)
Documents & Media
Datasheets Shuen 3W Series
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series SHUEN
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Color White, Neutral
CCT (K) 4500K (4260K ~ 4745K)
Flux @ 85°C, Current - Test 122 lm
Flux @ 25°C, Current - Test 140 lm (140 lm ~ 150 lm)
Current - Test 700mA
Voltage - Forward (Vf) (Typ) 3.7V
Lumens/Watt @ Current - Test 54 lm/W
CRI (Color Rendering Index) 75
Current - Max 750mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package -
Size / Dimension 0.177" L x 0.120" W (4.50mm x 3.05mm)
Height - Seated (Max) 0.085" (2.15mm)
Thermal Resistance of Package 6°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1080-1289-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1080-1289-2-ND
  • Minimum Quantity: 1,200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.51620

15:41:30 12/9/2018