Add To Favorites
Photo Not Available
ELD-525SYGWA/S530-E2 Character LED Display Module Yellow-Green 14-Segment, Alphanumeric 2 Character Common Cathode 2V 20mA 0.835" H x 0.988" W x 0.303" D (21.20mm x 25.10mm x 7.70mm) 18-DIP (0.600", 15.24mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
60 1.12500 $67.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ELD-525SYGWA/S530-E2-ND
Copy   ELD-525SYGWA/S530-E2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ELD-525SYGWA/S530-E2

Copy   ELD-525SYGWA/S530-E2
Description DISPLAY DUAL DIGIT 0.54" YLW-GRN
Copy   DISPLAY DUAL DIGIT 0.54" YLW-GRN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Character LED Display Module Yellow-Green 14-Segment, Alphanumeric 2 Character Common Cathode 2V 20mA 0.835" H x 0.988" W x 0.303" D (21.20mm x 25.10mm x 7.70mm) 18-DIP (0.600", 15.24mm)

Copy   Character LED Display Module Yellow-Green 14-Segment, Alphanumeric 2 Character Common Cathode 2V 20mA 0.835" H x 0.988" W x 0.303" D (21.20mm x 25.10mm x 7.70mm) 18-DIP (0.600", 15.24mm)
Documents & Media
Datasheets ELD-525SYGWA/S530-E2
Product Attributes Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging ? Tube ?
Part Status Active
Number of Characters 2
Size / Dimension 0.835" H x 0.988" W x 0.303" D (21.20mm x 25.10mm x 7.70mm)
Digit/Alpha Size 0.54" (13.72mm)
Display Type 14-Segment, Alphanumeric
Common Pin Common Cathode
Color Yellow-Green
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Millicandela Rating 4.5mcd
Wavelength - Peak 575nm
Power Dissipation (Max) 60mW
Package / Case 18-DIP (0.600", 15.24mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 20

06:10:16 10/22/2018