Add To Favorites
EL3H7(F)(EB)-G Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.14652 $439.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EL3H7(F)(EB)-G-ND
Copy   EL3H7(F)(EB)-G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EL3H7(F)(EB)-G

Copy   EL3H7(F)(EB)-G
Description OPTOISOLATOR 3.75KV TRANS 4-SSOP
Copy   OPTOISOLATOR 3.75KV TRANS 4-SSOP
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP

Copy   Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP
Documents & Media
Datasheets EL3H7-G Series
Product Attributes Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 150% @ 5mA
Current Transfer Ratio (Max) 300% @ 5mA
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 5µs, 3µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 200mV
Operating Temperature -55°C ~ 110°C
Mounting Type Surface Mount
Package / Case 4-SOIC (0.173", 4.40mm Width)
Supplier Device Package 4-SSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Alternate Package | This part is also available in the following packaging:
  • Tube ? : EL3H7(F)-G-ND
  • Minimum Quantity: 15,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.12432
  • Tape & Reel (TR) ? : EL3H7(F)(TB)-G-ND
  • Minimum Quantity: 15,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.12432
  • Tape & Reel (TR) ? : EL3H7(F)(EA)-G-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.14652
  • Tape & Reel (TR) ? : EL3H7(F)(TA)-G-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.14652

20:47:31 10/22/2018