USD
Favorite

EL3H4(A)-VG Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.19920 $199.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : EL3H4(A)(TA)-VG-ND
  • Minimum Quantity: 15,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.12726
  • Tape & Reel (TR)  : EL3H4(A)(TB)-VG-ND
  • Minimum Quantity: 15,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.16200
  • Tape & Reel (TR)  : EL3H4(A)(EA)-VG-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.18000
  • Tape & Reel (TR)  : EL3H4(A)(EB)-VG-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.18000

EL3H4(A)-VG

Datasheet
Digi-Key Part Number EL3H4(A)-VG-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EL3H4(A)-VG
Copy  
Description OPTOISOLATOR 3.75KV TRANS 4-SSOP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP

Copy  
Documents & Media
Datasheets EL3H4-G Series
HTML Datasheet EL3H4-G Series
Product Attributes
Type Description Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging Tube 
Part Status Active
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 50% @ 1mA
Current Transfer Ratio (Max) 150% @ 1mA
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 6µs, 8µs
Input Type AC, DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel -
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 200mV
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case 4-SOIC (0.173", 4.40mm Width)
Supplier Device Package 4-SSOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100