Add To Favorites
Photo Not Available
EL1110-G Optoisolator Transistor with Base Output 5000Vrms 1 Channel 5-SOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.26250 $262.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EL1110-G-ND
Copy   EL1110-G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EL1110-G

Copy   EL1110-G
Description OPTOISO 5KV TRANS W/BASE 5SOP
Copy   OPTOISO 5KV TRANS W/BASE 5SOP
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Optoisolator Transistor with Base Output 5000Vrms 1 Channel 5-SOP

Copy   Optoisolator Transistor with Base Output 5000Vrms 1 Channel 5-SOP
Documents & Media
Datasheets EL111x-G Series
Product Attributes Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging ? Tube ?
Part Status Active
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 50% @ 5mA
Current Transfer Ratio (Max) 600% @ 5mA
Turn On / Turn Off Time (Typ) 4µs, 3µs
Rise / Fall Time (Typ) 2µs, 3µs
Input Type DC
Output Type Transistor with Base
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.5V (Max)
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) 400mV
Operating Temperature -55°C ~ 110°C
Mounting Type Surface Mount
Package / Case 6-SOIC (0.295", 7.50mm Width), 5 Leads
Supplier Device Package 5-SOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EL1110(TA)-G-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.23625

02:12:57 1/17/2019