Add To Favorites
EL0631(TA) Logic Output Optoisolator 10Mbps Open Collector 3750Vrms 2 Channel 10kV/µs CMTI 8-SOP
Product Overview
Digi-Key Part Number 1080-1496-1-ND
Copy   1080-1496-1-ND
Quantity Available 1,740
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EL0631(TA)

Copy   EL0631(TA)
Description OPTOISO 3.75KV 2CH OPEN COL 8SOP
Copy   OPTOISO 3.75KV 2CH OPEN COL 8SOP
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Logic Output Optoisolator 10Mbps Open Collector 3750Vrms 2 Channel 10kV/µs CMTI 8-SOP

Copy   Logic Output Optoisolator 10Mbps Open Collector 3750Vrms 2 Channel 10kV/µs CMTI 8-SOP
Documents & Media
Datasheets EL063x Series
Mfg CAD Models 8-SOP.stp
8-SOP.stp
Online Catalog EL063X Series
Product Attributes Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 2
Inputs - Side 1/Side 2 2/0
Voltage - Isolation 3750Vrms
Common Mode Transient Immunity (Min) 10kV/µs
Input Type DC
Output Type Open Collector
Current - Output / Channel 50mA
Data Rate 10Mbps
Propagation Delay tpLH / tpHL (Max) 100ns, 100ns
Rise / Fall Time (Typ) 40ns, 10ns
Voltage - Forward (Vf) (Typ) 1.4V
Current - DC Forward (If) (Max) 20mA
Voltage - Supply 7V
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1080-1496-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.08000 $3.08
10 2.72800 $27.28
25 2.02400 $50.60
100 1.76000 $176.00
250 1.58400 $396.00
500 1.40800 $704.00
1,000 1.21000 $1,210.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1080-1496-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.04000
  • Digi-Reel® ? : 1080-1496-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,740 - Immediate
  • Unit Price: Digi-Reel®

10:38:21 9/20/2018