Add To Favorites
Photo Not Available
EASV3015BA0 Blue 471nm LED Indication - Discrete 3.3V 4-SMD, No Lead
Product Overview
Digi-Key Part Number EASV3015BA0-ND
Copy   EASV3015BA0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EASV3015BA0

Copy   EASV3015BA0
Description LED BLUE CLEAR 4SMD R/A
Copy   LED BLUE CLEAR 4SMD R/A
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Blue 471nm LED Indication - Discrete 3.3V 4-SMD, No Lead

Copy   Blue 471nm LED Indication - Discrete 3.3V 4-SMD, No Lead
Documents & Media
Datasheets EASV3015BA0
Mfg CAD Models EASV3015.igs
EASV3015.stp
Product Attributes Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color Blue
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 50mcd
Lens Style/Size Rectangle with Domed Top, 2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle 100°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 471nm
Wavelength - Peak 468nm
Features -
Package / Case 4-SMD, No Lead
Supplier Device Package 4-SMD
Size / Dimension 3.00mm L x 1.50mm W
Height (Max) 1.10mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 2,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.10350 $621.00

Submit a request for quotation on quantities greater than those displayed.

23:57:57 9/22/2018