USD
Favorite

EAST1616RGBA2 Red, Green, Blue (RGB) LED Indication - Discrete 2.05V Red, 3.25V Green, 3.25V Blue 0606 (1616 Metric)
Price & Procurement
5,353 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.26000 $1.26
10 1.02400 $10.24
100 0.63000 $63.00
500 0.53550 $267.75
1,000 0.44100 $441.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1080-1527-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.39900
  • Digi-Reel®  : 1080-1527-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,353 - Immediate
  • Unit Price: Digi-Reel®

EAST1616RGBA2

Datasheet
Digi-Key Part Number 1080-1527-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EAST1616RGBA2
Copy  
Description LED RGB CLEAR 4SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Red, Green, Blue (RGB) LED Indication - Discrete 2.05V Red, 3.25V Green, 3.25V Blue 0606 (1616 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Red, Green, Blue (RGB)
Configuration Common Anode
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating -
Lens Style Rectangle with Flat Top
Lens Size 1.60mm x 1.10mm
Voltage - Forward (Vf) (Typ) 2.05V Red, 3.25V Green, 3.25V Blue
Current - Test 20mA Red, 20mA Green, 20mA Blue
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 518nm Red, 468nm Green, 632nm Blue
Features -
Package / Case 0606 (1616 Metric)
Supplier Device Package 4-SMD
Size / Dimension 1.60mm L x 1.60mm W
Height (Max) 0.45mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

EAST1616RGBA0

LED RGB CLEAR 4SMD

Everlight Electronics Co Ltd

$0.59000 Details

EAST1616RGBB4

LED RGB CLEAR 4SMD

Everlight Electronics Co Ltd

$0.49000 Details

19-237/R6GHBHC-A07/2T

LED RGB CLEAR 4SMD

Everlight Electronics Co Ltd

$0.69000 Details

EAST1616RGBB2

LED RGB DIFFUSED 4SMD

Everlight Electronics Co Ltd

$0.49000 Details

ASMT-YTC2-0AA02

LED RGB CLEAR 6PLCC SMD

Broadcom Limited

$1.86000 Details

EAST1616RGBA3

LED RGB CLEAR 4SMD

Everlight Electronics Co Ltd

$0.49000 Details
Additional Resources
Standard Package 1
Other Names 1080-1527-1