Add To Favorites
Photo Not Available
EAST1608BRA0 Blue, Red 470nm Blue, 623nm Red LED Indication - Discrete 3.3V Blue, 2V Red 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
9,000 0.14714 $1,324.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EAST1608BRA0-ND
Copy   EAST1608BRA0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EAST1608BRA0

Copy   EAST1608BRA0
Description LED BLUE/RED CLEAR 2SMD
Copy   LED BLUE/RED CLEAR 2SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Blue, Red 470nm Blue, 623nm Red LED Indication - Discrete 3.3V Blue, 2V Red 0603 (1608 Metric)

Copy   Blue, Red 470nm Blue, 623nm Red LED Indication - Discrete 3.3V Blue, 2V Red 0603 (1608 Metric)
Documents & Media
Datasheets EAST1608BRA0
Mfg CAD Models EAST1608.igs
EAST1608.stp
PCN Packaging Label Change 31/Mar/2017
Product Attributes Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color Blue, Red
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 32mcd Blue, 32mcd Red
Lens Style Rectangle with Flat Top
Lens Size 1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ) 3.3V Blue, 2V Red
Current - Test 5mA Blue, 5mA Red
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 470nm Blue, 623nm Red
Wavelength - Peak 468nm Blue, 632nm Red
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 2-SMD
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.50mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 3,000

20:37:02 10/21/2018