Add To Favorites
EAST10105RGBA0 Red, Green, Blue (RGB) LED Indication - Discrete 1.95V Red, 2.95V Green, 2.95V Blue 0404 (1010 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.52300 $5.23
25 0.43560 $10.89
100 0.37510 $37.51
250 0.33496 $83.74
500 0.28806 $144.03
1,000 0.22241 $222.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1080-1549-1-ND
Copy   1080-1549-1-ND
Quantity Available 1,032
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EAST10105RGBA0

Copy   EAST10105RGBA0
Description LED RGB CLEAR 4SMD
Copy   LED RGB CLEAR 4SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Red, Green, Blue (RGB) LED Indication - Discrete 1.95V Red, 2.95V Green, 2.95V Blue 0404 (1010 Metric)

Copy   Red, Green, Blue (RGB)  LED Indication - Discrete 1.95V Red, 2.95V Green, 2.95V Blue 0404 (1010 Metric)
Product Attributes Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red, Green, Blue (RGB)
Configuration Common Anode
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating -
Lens Style Square with Flat Top
Lens Size 1.00mm x 1.00mm
Voltage - Forward (Vf) (Typ) 1.95V Red, 2.95V Green, 2.95V Blue
Current - Test 5mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 632nm Red, 518nm Green, 468nm Blue
Features -
Package / Case 0404 (1010 Metric)
Supplier Device Package 4-SMD
Size / Dimension 1.00mm L x 1.00mm W
Height (Max) 0.30mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • CL-505S-X-SD-T - Citizen | 1642-1510-1-ND DigiKey Electronics
  • CL-505S-X-SD-T
  • Citizen
  • LED TRI TOP FIRING 1.0 X 1.0
  • Unit Price $0.85000
  • 1642-1510-1-ND
  • SMLP34RGB2W3 - Rohm Semiconductor | SMLP34RGB2W3CT-ND DigiKey Electronics
  • SMLP34RGB2W3
  • Rohm Semiconductor
  • LED RGB DIFFUSED PICOLED SMD
  • Unit Price $1.13000
  • SMLP34RGB2W3CT-ND
  • CL-340T-SD-T - Citizen | 1642-1508-1-ND DigiKey Electronics
  • CL-340T-SD-T
  • Citizen
  • LED TRI TOP FIRING 1.7 X 1.4
  • Unit Price $0.85000
  • 1642-1508-1-ND
Additional Resources
Standard Package ? 1
Other Names 1080-1549-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1080-1549-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.18270
  • Digi-Reel® ? : 1080-1549-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,032 - Immediate
  • Unit Price: Digi-Reel®

18:23:25 11/14/2018