Add To Favorites
Photo Not Available
EASRR3216GA0 Green 528nm LED Indication - Discrete 3.5V 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.10035 $602.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EASRR3216GA0-ND
Copy   EASRR3216GA0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EASRR3216GA0

Copy   EASRR3216GA0
Description LED GREEN CLEAR 2SMD
Copy   LED GREEN CLEAR 2SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Green 528nm LED Indication - Discrete 3.5V 1206 (3216 Metric)

Copy   Green 528nm LED Indication - Discrete 3.5V 1206 (3216 Metric)
Documents & Media
Datasheets EASRR3216GA0
Mfg CAD Models EAxxR3216.igs
EAxxR3216.stp
Product Attributes Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color Green
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 250mcd
Lens Style Round with Flat Top
Lens Size 1.60mm Dia
Voltage - Forward (Vf) (Typ) 3.5V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 528nm
Wavelength - Peak 518nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package 2-SMD
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.10mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 2,000

22:28:05 12/14/2018