Add To Favorites
Photo Not Available
EASG2122YA0 Yellow 589nm LED Indication - Discrete 2V 2-SMD, Gull Wing
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.10494 $314.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EASG2122YA0-ND
Copy   EASG2122YA0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EASG2122YA0

Copy   EASG2122YA0
Description LED YELLOW CLEAR 2SMD
Copy   LED YELLOW CLEAR 2SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Yellow 589nm LED Indication - Discrete 2V 2-SMD, Gull Wing

Copy   Yellow 589nm LED Indication - Discrete 2V 2-SMD, Gull Wing
Documents & Media
Datasheets EASG2122YA0
Mfg CAD Models 95-21-TR7.igs
95-21-TR7.stp
Product Attributes Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color Yellow
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 1156mcd
Lens Style Round with Domed Top
Lens Size 1.90mm Dia
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 25°
Mounting Type Surface Mount
Wavelength - Dominant 589nm
Wavelength - Peak 591nm
Features -
Package / Case 2-SMD, Gull Wing
Supplier Device Package 2-SMD
Size / Dimension 2.10mm L x 2.00mm W
Height (Max) 2.90mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package ? 1,000

15:58:25 1/17/2019