Add To Favorites
EAPSV3026A0 Phototransistor 940nm Top View 2-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 $0.51
10 0.36900 $3.69
100 0.24120 $24.12
500 0.17340 $86.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1080-1535-1-ND
Copy   1080-1535-1-ND
Quantity Available 8,275
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EAPSV3026A0

Copy   EAPSV3026A0
Description SENSOR PHOTO 940NM TOP VIEW 2SMD
Copy   SENSOR PHOTO 940NM TOP VIEW 2SMD
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Phototransistor 940nm Top View 2-SMD, No Lead

Copy   Phototransistor 940nm Top View 2-SMD, No Lead
Documents & Media
Datasheets EAPSV3026A0
Mfg CAD Models 26-61.igs
26-61.stp
Online Catalog EAPSV3026A0
Product Attributes Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 30V
Current - Collector (Ic) (Max) 20mA
Current - Dark (Id) (Max) 100nA
Wavelength 940nm
Viewing Angle 35°
Power - Max 75mW
Mounting Type Surface Mount
Orientation Top View
Operating Temperature -25°C ~ 85°C (TA)
Package / Case 2-SMD, No Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • IR26-21C/L110/TR8 - Everlight Electronics Co Ltd | 1080-1357-1-ND DigiKey Electronics
  • IR26-21C/L110/TR8
  • Everlight Electronics Co Ltd
  • EMITTER IR 940NM 65MA 1206
  • Unit Price $0.38000
  • 1080-1357-1-ND
  • TEMT1000 - Vishay Semiconductor Opto Division | 751-1052-1-ND DigiKey Electronics
  • TEMT1000
  • Vishay Semiconductor Opto Division
  • SENSOR PHOTO 950NM TOP VIEW 2SMD
  • Unit Price $0.91000
  • 751-1052-1-ND
  • VEMT2020X01 - Vishay Semiconductor Opto Division | VEMT2020X01CT-ND DigiKey Electronics
  • VEMT2020X01
  • Vishay Semiconductor Opto Division
  • SENSOR PHOTO 860NM TOP VIEW 2SMD
  • Unit Price $0.88000
  • VEMT2020X01CT-ND
  • QSB363GR - ON Semiconductor | QSB363GRCT-ND DigiKey Electronics
  • QSB363GR
  • ON Semiconductor
  • SENSOR PHOTO 940NM TOP VIEW 2SMD
  • Unit Price $0.51000
  • QSB363GRCT-ND
  • AM2520P3BT03 - Kingbright | 754-2338-1-ND DigiKey Electronics
  • AM2520P3BT03
  • Kingbright
  • SENSOR PHOTO 940NM TOP VIEW 2SMD
  • Unit Price $0.55000
  • 754-2338-1-ND
Additional Resources
Standard Package ? 1
Other Names 1080-1535-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1080-1535-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $0.12924
  • Digi-Reel® ? : 1080-1535-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,275 - Immediate
  • Unit Price: Digi-Reel®

16:14:50 8/18/2019