Add To Favorites
Photo Not Available
EAPL3527BA4 Blue 468nm LED Indication - Discrete 3.1V 2-LCC (J-Lead)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.14745 $884.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EAPL3527BA4-ND
Copy   EAPL3527BA4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EAPL3527BA4

Copy   EAPL3527BA4
Description LED BLUE CLEAR 2PLCC SMD
Copy   LED BLUE CLEAR 2PLCC SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Blue 468nm LED Indication - Discrete 3.1V 2-LCC (J-Lead)

Copy   Blue 468nm LED Indication - Discrete 3.1V 2-LCC (J-Lead)
Documents & Media
Datasheets EAPL3527BA4 Preliminary~
Mfg CAD Models EAPL3527.igs
EAPL3527.stp
Product Attributes Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color Blue
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 158mcd
Lens Style Round with Flat Top
Lens Size 2.40mm Dia
Voltage - Forward (Vf) (Typ) 3.1V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 468nm
Wavelength - Peak 468nm
Features -
Package / Case 2-LCC (J-Lead)
Supplier Device Package 2-PLCC
Size / Dimension 3.10mm L x 2.70mm W
Height (Max) 2.10mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 2,000

22:03:26 12/16/2018