Add To Favorites
EAPDSZ4439A4 Photodiode 940nm 2-SMD, Gull Wing
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.56000 $5.60
100 0.36000 $36.00
500 0.30400 $152.00
1,000 0.24000 $240.00
2,500 0.22400 $560.00
5,000 0.21600 $1,080.00
10,000 0.21280 $2,128.00
25,000 0.20800 $5,200.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1080-1506-ND
Copy   1080-1506-ND
Quantity Available 2,984
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EAPDSZ4439A4

Copy   EAPDSZ4439A4
Description SENSOR PHOTODIODE 940NM 2SMD GW
Copy   SENSOR PHOTODIODE 940NM 2SMD GW
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Photodiode 940nm 2-SMD, Gull Wing

Copy   Photodiode 940nm   2-SMD, Gull Wing
Product Attributes Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging ? Bulk ?
Part Status Active
Wavelength 940nm
Color - Enhanced -
Spectral Range 730nm ~ 1100nm
Diode Type PIN
Responsivity @ nm -
Response Time -
Voltage - DC Reverse (Vr) (Max) 32V
Current - Dark (Typ) 5nA
Active Area -
Viewing Angle -
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 2-SMD, Gull Wing
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1,000
Other Names 1080-1506
EAPDSZ4439A4-ND
S20A000119

08:02:52 8/17/2019