Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number EALP03RDKWA3-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EALP03RDKWA3

Description LED 3MM WM WHT WATER CLR RND T/H
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

White, Warm LED Indication - Discrete 3.2V Radial - 2 Leads

Documents & Media
Datasheets EALP03RDKWA3
Product Attributes Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Part Status Active
Color White, Warm
Configuration -
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 5375mcd
Lens Style/Size Round with Domed Top, 3mm (T-1)
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 20mA
Viewing Angle 60°
Mounting Type Through Hole
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case Radial - 2 Leads
Supplier Device Package T-1
Size / Dimension 3.00mm Dia
Height (Max) 5.30mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000

11:36:13 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.10440 $417.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback