Add To Favorites
Product Overview
Digi-Key Part Number 1080-1553-1-ND
Quantity Available 2,895
Can ship immediately
Manufacturer

Manufacturer Part Number

EAIST1608A3

Description IR EMITTER - SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Infrared (IR) Emitter 850nm 1.45V 65mA 0.2mW/sr @ 20mA 145° 0603 (1608 Metric)

Documents & Media
Datasheets EAIST1608A3
Mfg CAD Models EAIST1608Ax.igs
EAIST1608Ax.stp
Online Catalog EAIST1608A3
Product Attributes Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 65mA
Radiant Intensity (Ie) Min @ If 0.2mW/sr @ 20mA
Wavelength 850nm
Voltage - Forward (Vf) (Typ) 1.45V
Viewing Angle 145°
Orientation Top View
Operating Temperature -25°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1080-1553-1

15:49:40 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.55800 $5.58
25 0.46480 $11.62
100 0.40040 $40.04
250 0.35752 $89.38
500 0.30746 $153.73
1,000 0.23738 $237.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1080-1553-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.19500
  • Digi-Reel® ? : 1080-1553-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,895 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback