Add To Favorites
Photo Not Available
EAHP3535RA0 LED Lighting Color EAHP3535 Red 625nm (620nm ~ 630nm) 1414 (3535 Metric)
Product Overview
Digi-Key Part Number EAHP3535RA0CT-ND
Copy   EAHP3535RA0CT-ND
Quantity Available 1,097
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EAHP3535RA0

Copy   EAHP3535RA0
Description LED EAHP3535 RED 625NM 2SMD
Copy   LED EAHP3535 RED 625NM 2SMD
Detailed Description

LED Lighting Color EAHP3535 Red 625nm (620nm ~ 630nm) 1414 (3535 Metric)

Copy   LED Lighting Color EAHP3535 Red 625nm (620nm ~ 630nm) 1414 (3535 Metric)
Documents & Media
Datasheets EAHP3535RA0
Design Resources Development Tool Selector
Lighting Product Selector
Mfg CAD Models EAHP3535.igs
EAHP3535.stp
Product Attributes Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series EAHP3535
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Color Red
Wavelength 625nm (620nm ~ 630nm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.35V
Lumens/Watt @ Current - Test -
Current - Max 600mA
Flux @ Current/Temperature - Test -
Temperature - Test 25°C
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package 3535
Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max) 0.083" (2.10mm)
Thermal Resistance of Package 12°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names EAHP3535RA0CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.45000 $2.45
10 2.16900 $21.69
25 1.60920 $40.23
100 1.39920 $139.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EAHP3535RA0TR-ND
  • Minimum Quantity: 1,200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.87450

18:15:56 9/19/2018