Add To Favorites
Product Overview
Digi-Key Part Number 1080-1455-1-ND
Quantity Available 4,836
Can ship immediately
Manufacturer

Manufacturer Part Number

EAHE2835WD43

Description LED COOL WHITE 5000K 2SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LED Lighting - White, Cool 5000K 2.85V 65mA 120° 1411 (3528 Metric)

Documents & Media
Datasheets EAHE2835WD43
Design Resources Development Tool Selector
Featured Product 2835 LED Series
Mfg CAD Models EAxx2835yyy.igs
EAxx2835yyy.stp
Online Catalog EAHE and EAHC Series LEDs
Product Attributes Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 5000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 34 lm (27 lm ~ 40 lm)
Current - Test 65mA
Voltage - Forward (Vf) (Typ) 2.85V
Lumens/Watt @ Current - Test 184 lm/W
CRI (Color Rendering Index) 80
Current - Max 180mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Supplier Device Package 2-PLCC
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.033" (0.85mm)
Thermal Resistance of Package 30°C/W
 
Additional Resources
Standard Package ? 1
Other Names 1080-1455-1

04:34:40 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.39300 $3.93
25 0.32120 $8.03
100 0.25700 $25.70
250 0.21680 $54.20
500 0.18470 $92.35
1,000 0.14454 $144.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1080-1455-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.12045
  • Digi-Reel® ? : 1080-1455-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,836 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback