USD
Favorite

CNY17F-1S1(TA) Optoisolator Transistor Output 5000Vrms 1 Channel 6-SMD
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.17911 $179.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CNY17F-1S1(TB)-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.17911

CNY17F-1S1(TA)

Datasheet
Digi-Key Part Number CNY17F-1S1(TA)-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CNY17F-1S1(TA)
Copy  
Description OPTOISOLTR 5KV TRANSISTOR 6-SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Optoisolator Transistor Output 5000Vrms 1 Channel 6-SMD

Copy  
Documents & Media
Datasheets CNY17(F)-x Series
HTML Datasheet CNY17(F)-x Series
Product Attributes
Type Description Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 40% @ 10mA
Current Transfer Ratio (Max) 80% @ 10mA
Turn On / Turn Off Time (Typ) 10µs, 9µs
Rise / Fall Time (Typ) 6µs, 8µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel -
Voltage - Forward (Vf) (Typ) 1.65V (Max)
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) 300mV
Operating Temperature -55°C ~ 110°C
Mounting Type Surface Mount
Package / Case 6-SMD, Gull Wing
Supplier Device Package 6-SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 3907171740