USD
Favorite

CNY17F-1M Optoisolator Transistor Output 5000Vrms 1 Channel 6-DIP
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,040 0.17912 $186.28

Submit a request for quotation on quantities greater than those displayed.

CNY17F-1M

Datasheet
Digi-Key Part Number CNY17F-1MEL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CNY17F-1M
Copy  
Description OPTOISOLTR 5KV TRANSISTOR 6-DIP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Optoisolator Transistor Output 5000Vrms 1 Channel 6-DIP

Copy  
Documents & Media
Datasheets CNY17(F)-x Series
HTML Datasheet CNY17(F)-x Series
Product Attributes
Type Description Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging Tube 
Part Status Active
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 40% @ 10mA
Current Transfer Ratio (Max) 80% @ 10mA
Turn On / Turn Off Time (Typ) 10µs, 9µs
Rise / Fall Time (Typ) 6µs, 8µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel -
Voltage - Forward (Vf) (Typ) 1.65V (Max)
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) 300mV
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case 6-DIP (0.400", 10.16mm)
Supplier Device Package 6-DIP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 65
Other Names 3907171717
CNY17F-1MEL