Add To Favorites
Photo Not Available
A2774B/SYG/S530-E2 LED Circuit Board Indicator Single Green, Yellow Diffused, Tinted 2V 25mA Through Hole, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.10115 $202.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A2774B/SYG/S530-E2-ND
Copy   A2774B/SYG/S530-E2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A2774B/SYG/S530-E2

Copy   A2774B/SYG/S530-E2
Description LED LAMP ARRAY ALLNGAP
Copy   LED LAMP ARRAY ALLNGAP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED Circuit Board Indicator Single Green, Yellow Diffused, Tinted 2V 25mA Through Hole, Right Angle

Copy   LED Circuit Board Indicator Single Green, Yellow Diffused, Tinted 2V 25mA  Through Hole, Right Angle
Documents & Media
Datasheets A2774B/SYG/S530-E2
Product Attributes Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging ? -
Part Status Active
Color Green, Yellow
Wavelength - Peak 575nm
Configuration Single
Current 25mA
Millicandela Rating 50mcd
Viewing Angle 60°
Lens Type Diffused, Tinted
Lens Style Round with Domed Top
Lens Size 3.00mm Dia
Voltage Rating 2V
Mounting Type Through Hole, Right Angle
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

01:53:07 11/16/2018