USD
Favorite

Photo Not Available
A2714B/4SURW/S530-A3 LED Circuit Board Indicator Single Green, Yellow Diffused, Tinted 2V 25mA Through Hole, Right Angle
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,300 0.39382 $511.97

Submit a request for quotation on quantities greater than those displayed.

A2714B/4SURW/S530-A3

Datasheet
Digi-Key Part Number A2714B/4SURW/S530-A3-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number A2714B/4SURW/S530-A3
Copy  
Description LED LAMP ARRAY ALLNGAP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED Circuit Board Indicator Single Green, Yellow Diffused, Tinted 2V 25mA Through Hole, Right Angle

Copy  
Documents & Media
Datasheets A2714B/4SURW/S530-A3
Product Attributes
Type Description Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging -
Part Status Active
Color Green, Yellow
Wavelength - Peak 575nm
Configuration Single
Current 25mA
Millicandela Rating 80mcd
Viewing Angle 45°
Lens Type Diffused, Tinted
Lens Style Round with Domed Top
Lens Size 3.00mm Dia
Voltage Rating 2V
Mounting Type Through Hole, Right Angle
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 130
Other Names Y100000055