Add To Favorites
Photo Not Available
99-213UNC/1216615/TR8 LED SIDE VIEW WHITE SMD
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.10428 $312.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 99-213UNC/1216615/TR8-ND
Copy   99-213UNC/1216615/TR8-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

99-213UNC/1216615/TR8

Copy   99-213UNC/1216615/TR8
Description LED SIDE VIEW WHITE SMD
Copy   LED SIDE VIEW WHITE SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED SIDE VIEW WHITE SMD

Copy   LED SIDE VIEW WHITE SMD
Product Attributes Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color -
Configuration -
Lens Color -
Lens Transparency -
Millicandela Rating -
Lens Style -
Lens Size -
Voltage - Forward (Vf) (Typ) -
Current - Test -
Viewing Angle -
Mounting Type -
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case -
Supplier Device Package -
Size / Dimension -
Height (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 3,000

11:11:59 12/15/2018