Add To Favorites
Photo Not Available
99-213UMC/384191B/TR8 White LED Indication - Discrete
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.14801 $444.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 99-213UMC/384191B/TR8-ND
Copy   99-213UMC/384191B/TR8-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

99-213UMC/384191B/TR8

Copy   99-213UMC/384191B/TR8
Description LED WHITE CLEAR
Copy   LED WHITE CLEAR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

White LED Indication - Discrete

Copy   White  LED Indication - Discrete
Product Attributes Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color White
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 2100mcd
Lens Style Rectangle with Flat Top
Lens Size 2.50mm x 0.80mm
Voltage - Forward (Vf) (Typ) -
Current - Test 20mA
Viewing Angle 110°
Mounting Type -
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case -
Supplier Device Package -
Size / Dimension -
Height (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 3,000

14:02:16 10/22/2018