Add To Favorites
Photo Not Available
7343-2USOC/S400-A8 Orange 615nm LED Indication - Discrete 2V Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.10134 $202.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 7343-2USOC/S400-A8-ND
Copy   7343-2USOC/S400-A8-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7343-2USOC/S400-A8

Copy   7343-2USOC/S400-A8
Description LED ORANGE CLEAR T-1 3/4 T/H
Copy   LED ORANGE CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Orange 615nm LED Indication - Discrete 2V Radial

Copy   Orange 615nm LED Indication - Discrete 2V Radial
Documents & Media
Datasheets 7343-2USOC/S400-A8
Product Attributes Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging ? Bulk ?
Part Status Active
Color Orange
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 2500mcd
Lens Style Round with Domed Top
Lens Size 4.60mm Dia
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 25°
Mounting Type Through Hole
Wavelength - Dominant 615nm
Wavelength - Peak 621nm
Features -
Package / Case Radial
Supplier Device Package T-1 3/4
Size / Dimension -
Height (Max) 8.85mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

01:59:33 12/17/2018