Add To Favorites
Photo Not Available
7343-2SURC/S400-A7 Red 624nm LED Indication - Discrete 2V Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.10134 $202.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 7343-2SURC/S400-A7-ND
Copy   7343-2SURC/S400-A7-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7343-2SURC/S400-A7

Copy   7343-2SURC/S400-A7
Description LED RED CLEAR T-1 3/4 T/H
Copy   LED RED CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Red 624nm LED Indication - Discrete 2V Radial

Copy   Red 624nm LED Indication - Discrete 2V Radial
Documents & Media
Datasheets 7343-2SURC/S400-Ax
Product Attributes Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging ? Bulk ?
Part Status Active
Color Red
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 2000mcd
Lens Style Round with Domed Top
Lens Size 5mm, T-1 3/4
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 25°
Mounting Type Through Hole
Wavelength - Dominant 624nm
Wavelength - Peak 632nm
Features -
Package / Case Radial
Supplier Device Package T-1 3/4
Size / Dimension -
Height (Max) 8.85mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

20:51:50 1/18/2019