Add To Favorites
Photo Not Available
67-21B/G6C-BR1S2B/BT Yellow-Green 572nm LED Indication - Discrete 2.05V 2-SMD, J-Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.14700 $882.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 67-21B/G6C-BR1S2B/BT-ND
Copy   67-21B/G6C-BR1S2B/BT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

67-21B/G6C-BR1S2B/BT

Copy   67-21B/G6C-BR1S2B/BT
Description LED YELLOW/GREEN CLEAR 2PLCC SMD
Copy   LED YELLOW/GREEN CLEAR 2PLCC SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Yellow-Green 572nm LED Indication - Discrete 2.05V 2-SMD, J-Lead

Copy   Yellow-Green 572nm LED Indication - Discrete 2.05V 2-SMD, J-Lead
Documents & Media
Datasheets 67-21B/G6C-BR1S2B/BT
Product Attributes Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color Yellow-Green
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 199mcd
Lens Style Round with Domed Top
Lens Size -
Voltage - Forward (Vf) (Typ) 2.05V
Current - Test 20mA
Viewing Angle 60°
Mounting Type Surface Mount
Wavelength - Dominant 572nm
Wavelength - Peak 575nm
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package 2-PLCC
Size / Dimension 3.50mm L x 2.90mm W
Height (Max) 3.45mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 2,000

20:51:36 12/9/2018