Add To Favorites
Product Overview
Digi-Key Part Number 1080-1220-1-ND
Quantity Available 4,351
Can ship immediately
Manufacturer

Manufacturer Part Number

61-238/LK2C-B45568F6GB2/ET

Description LED COOL WHITE 5075K 6SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

White, Cool 5075K LED Indication - Discrete 3.25V 6-SMD, J-Lead

Documents & Media
Datasheets 61-238/xK2C-Sxxxyyyxxxz/ET
Online Catalog White PLCC-6 Oval with Flat Top LEDs
Product Attributes Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
Lens Color Yellow
Lens Transparency Diffused
Millicandela Rating 6100mcd
Lens Style/Size Oval with Flat Top, 3.96mm x 4.36mm
Voltage - Forward (Vf) (Typ) 3.25V
Current - Test 3 x 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 5075K
Wavelength - Peak -
Features -
Package / Case 6-SMD, J-Lead
Supplier Device Package 6-PLCC
Size / Dimension 5.40mm L x 5.00mm W
Height (Max) 1.40mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1080-1220-1

08:09:00 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 $0.86
10 0.66600 $6.66
25 0.55200 $13.80
100 0.47580 $47.58
250 0.41868 $104.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1080-1220-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.28718
  • Digi-Reel® ? : 1080-1220-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,351 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback