Add To Favorites
5484BN-R7DC-AHJB-PR-MS Red 624nm LED Indication - Discrete 2.2V Radial
Product Overview
Digi-Key Part Number 1080-1017-1-ND
Copy   1080-1017-1-ND
Quantity Available 3,583
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5484BN-R7DC-AHJB-PR-MS

Copy   5484BN-R7DC-AHJB-PR-MS
Description LED RED DIFFUSED T/H
Copy   LED RED DIFFUSED T/H
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Red 624nm LED Indication - Discrete 2.2V Radial

Copy   Red 624nm LED Indication - Discrete 2.2V Radial
Documents & Media
Datasheets 5484BN-R7DC-AHJB-X-MS
Online Catalog 5.2mm Oval with Domed Top LED Lamps
Product Attributes Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Configuration Standard
Lens Color Red
Lens Transparency Diffused
Millicandela Rating 1630mcd
Lens Style/Size Oval with Domed Top, 5.20mm x 3.80mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle 110°, 40°
Mounting Type Through Hole
Wavelength - Dominant 624nm
Wavelength - Peak 631nm
Features -
Package / Case Radial
Supplier Device Package -
Size / Dimension -
Height (Max) 11.30mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • HLMP1700C6A0 - Everlight Electronics Co Ltd | 1080-1048-1-ND DigiKey Electronics
  • HLMP1700C6A0
  • Everlight Electronics Co Ltd
  • LED RED DIFFUSED T-1 T/H
  • Unit Price $0.51000
  • 1080-1048-1-ND
Additional Resources
Standard Package ? 1
Other Names 1080-1017
1080-1017-1
1080-1017-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.43500 $4.35
25 0.36200 $9.05
100 0.31200 $31.20
250 0.27856 $69.64
500 0.23958 $119.79
1,000 0.18497 $184.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 1080-1017-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.15195

00:48:11 9/20/2018