Add To Favorites
5484BN-BADC-AGJA-PR-MS Blue 470nm LED Indication - Discrete 3.2V Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.44500 $4.45
25 0.37120 $9.28
100 0.31970 $31.97
250 0.28544 $71.36
500 0.24548 $122.74
1,000 0.18954 $189.54
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1080-1015-1-ND
Copy   1080-1015-1-ND
Quantity Available 2,137
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5484BN-BADC-AGJA-PR-MS

Copy   5484BN-BADC-AGJA-PR-MS
Description LED BLUE DIFFUSED RAD LEAD T/H
Copy   LED BLUE DIFFUSED RAD LEAD T/H
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Blue 470nm LED Indication - Discrete 3.2V Radial

Copy   Blue 470nm LED Indication - Discrete 3.2V Radial
Documents & Media
Datasheets 5484BN-BADC-AGJA-X-MS
Online Catalog 5.2mm Oval with Domed Top LED Lamps
Product Attributes Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue
Configuration Standard
Lens Color Blue
Lens Transparency Diffused
Millicandela Rating 1085mcd
Lens Style Oval with Domed Top
Lens Size 5.20mm x 3.80mm
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 20mA
Viewing Angle 110°, 40°
Mounting Type Through Hole
Wavelength - Dominant 470nm
Wavelength - Peak 468nm
Features -
Package / Case Radial
Supplier Device Package Radial Lead
Size / Dimension -
Height (Max) 11.30mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 151051BS04000 - Wurth Electronics Inc. | 732-5015-ND DigiKey Electronics
  • 151051BS04000
  • Wurth Electronics Inc.
  • LED BLUE DIFFUSED 5MM ROUND T/H
  • Unit Price $0.26000
  • 732-5015-ND
  • SSL-LX5093UWW - Lumex Opto/Components Inc. | 67-1696-ND DigiKey Electronics
  • SSL-LX5093UWW
  • Lumex Opto/Components Inc.
  • LED WHITE DIFFUSED T-1 3/4 T/H
  • Unit Price $1.80000
  • 67-1696-ND
  • CR2032 - Panasonic - BSG | P189-ND DigiKey Electronics
  • CR2032
  • Panasonic - BSG
  • BATTERY LITHIUM 3V COIN 20MM
  • Unit Price $0.29000
  • P189-ND
  • SJ5076 - 3M | 3M156065-ND DigiKey Electronics
  • SJ5076
  • 3M
  • BUMPER CYLIN 0.315" DIA BLACK
  • Unit Price $0.09429
  • 3M156065-ND
Additional Resources
Standard Package ? 1
Other Names 1080-1015
1080-1015-1
1080-1015-ND
5484BN-BADC-AGJA-X-MS
5484BNBADCAGJAPRMS
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 1080-1015-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.15570

19:21:29 1/16/2019