Add To Favorites
Photo Not Available
45-11UFC/3031406/TR8 LED TOP VIEW INGAN WHITE WTR CLR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 0.26626 $213.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 45-11UFC/3031406/TR8-ND
Copy   45-11UFC/3031406/TR8-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

45-11UFC/3031406/TR8

Copy   45-11UFC/3031406/TR8
Description LED TOP VIEW INGAN WHITE WTR CLR
Copy   LED TOP VIEW INGAN WHITE WTR CLR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED TOP VIEW INGAN WHITE WTR CLR

Copy   LED TOP VIEW INGAN WHITE WTR CLR
Product Attributes Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color -
Configuration -
Lens Color -
Lens Transparency -
Millicandela Rating -
Lens Style -
Lens Size -
Voltage - Forward (Vf) (Typ) -
Current - Test -
Viewing Angle -
Mounting Type -
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case -
Supplier Device Package -
Size / Dimension -
Height (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 800

04:03:34 1/24/2019