Add To Favorites
Photo Not Available
35A-03-Y7C-ARTC-AM LED PWR SUPER YELLOW WATER CLEAR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,020 0.26190 $267.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 35A-03-Y7C-ARTC-AM-ND
Copy   35A-03-Y7C-ARTC-AM-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

35A-03-Y7C-ARTC-AM

Copy   35A-03-Y7C-ARTC-AM
Description LED PWR SUPER YELLOW WATER CLEAR
Copy   LED PWR SUPER YELLOW WATER CLEAR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED PWR SUPER YELLOW WATER CLEAR

Copy   LED PWR SUPER YELLOW WATER CLEAR
Product Attributes Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging ? -
Part Status Active
Color -
Configuration -
Lens Color -
Lens Transparency -
Millicandela Rating -
Lens Style -
Lens Size -
Voltage - Forward (Vf) (Typ) -
Current - Test -
Viewing Angle -
Mounting Type -
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case -
Supplier Device Package -
Size / Dimension -
Height (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 60

02:02:59 11/21/2018