Add To Favorites
Photo Not Available
333-2SURC/S400-A7 Red 624nm LED Indication - Discrete 1.7V Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.10115 $202.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 333-2SURC/S400-A7-ND
Copy   333-2SURC/S400-A7-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

333-2SURC/S400-A7

Copy   333-2SURC/S400-A7
Description LED RED CLEAR 5MM ROUND T/H
Copy   LED RED CLEAR 5MM ROUND T/H
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Red 624nm LED Indication - Discrete 1.7V Radial

Copy   Red 624nm LED Indication - Discrete 1.7V Radial
Documents & Media
Datasheets 333-2SURC/S400-A7
Product Attributes Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging ? Bulk ?
Part Status Active
Color Red
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 4000mcd
Lens Style Round with Domed Top
Lens Size 5.00mm Dia
Voltage - Forward (Vf) (Typ) 1.7V
Current - Test 20mA
Viewing Angle 10°
Mounting Type Through Hole
Wavelength - Dominant 624nm
Wavelength - Peak 632nm
Features -
Package / Case Radial
Supplier Device Package 5mm Round
Size / Dimension -
Height (Max) 8.90mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

04:24:24 11/16/2018