Add To Favorites
Photo Not Available
333-2SUBC/C470/S400-X10 Blue 470nm LED Indication - Discrete 3.4V Radial
Product Overview
Digi-Key Part Number 333-2SUBC/C470/S400-X10-ND
Copy   333-2SUBC/C470/S400-X10-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

333-2SUBC/C470/S400-X10

Copy   333-2SUBC/C470/S400-X10
Description LED BLUE CLEAR 5MM ROUND T/H
Copy   LED BLUE CLEAR 5MM ROUND T/H
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Blue 470nm LED Indication - Discrete 3.4V Radial

Copy   Blue 470nm LED Indication - Discrete 3.4V Radial
Product Attributes Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging ? Bulk ?
Part Status Active
Color Blue
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 3200mcd
Lens Style/Size Round with Domed Top
Voltage - Forward (Vf) (Typ) 3.4V
Current - Test 20mA
Viewing Angle 15°
Mounting Type Through Hole
Wavelength - Dominant 470nm
Wavelength - Peak 468nm
Features -
Package / Case Radial
Supplier Device Package 5mm Round
Size / Dimension -
Height (Max) 8.90mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.10313 $206.25

Submit a request for quotation on quantities greater than those displayed.

22:51:20 9/24/2018