Add To Favorites
Photo Not Available
3294-15UYC/S400-A9 Yellow 589nm LED Indication - Discrete 2V Radial
Product Overview
Digi-Key Part Number 3294-15UYC/S400-A9-ND
Copy   3294-15UYC/S400-A9-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3294-15UYC/S400-A9

Copy   3294-15UYC/S400-A9
Description LED YELLOW CLEAR 3.0MM ROUND T/H
Copy   LED YELLOW CLEAR 3.0MM ROUND T/H
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Yellow 589nm LED Indication - Discrete 2V Radial

Copy   Yellow 589nm LED Indication - Discrete 2V Radial
Documents & Media
Datasheets 3294-15UYC/S400-A9
Product Attributes Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging ? Bulk ?
Part Status Active
Color Yellow
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 250mcd
Lens Style/Size Round with Domed Top, 3.00mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 90°
Mounting Type Through Hole
Wavelength - Dominant 589nm
Wavelength - Peak 591nm
Features -
Package / Case Radial
Supplier Device Package 3.0mm Round
Size / Dimension -
Height (Max) 4.45mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.10134 $405.36

Submit a request for quotation on quantities greater than those displayed.

18:15:33 9/25/2018