Add To Favorites
Photo Not Available
3294-15SUGC/S400-A5 Green 530nm LED Indication - Discrete 3.4V Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.14850 $594.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3294-15SUGC/S400-A5-ND
Copy   3294-15SUGC/S400-A5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3294-15SUGC/S400-A5

Copy   3294-15SUGC/S400-A5
Description LED GREEN CLEAR 3.0MM ROUND T/H
Copy   LED GREEN CLEAR 3.0MM ROUND T/H
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Green 530nm LED Indication - Discrete 3.4V Radial

Copy   Green 530nm LED Indication - Discrete 3.4V Radial
Documents & Media
Datasheets 3294-15SUGC/S400-A5
Product Attributes Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging ? Bulk ?
Part Status Active
Color Green
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 1000mcd
Lens Style Round with Domed Top
Lens Size 3.00mm Dia
Voltage - Forward (Vf) (Typ) 3.4V
Current - Test 20mA
Viewing Angle 45°
Mounting Type Through Hole
Wavelength - Dominant 530nm
Wavelength - Peak 525nm
Features -
Package / Case Radial
Supplier Device Package 3.0mm Round
Size / Dimension -
Height (Max) 4.45mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

22:39:18 10/18/2018