Add To Favorites
Photo Not Available
32-01/T4C-4PRB White LED Indication - Discrete 3.3V 4-DIP (0.200", 5.08mm)
Product Overview
Digi-Key Part Number 32-01/T4C-4PRB-ND
Copy   32-01/T4C-4PRB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

32-01/T4C-4PRB

Copy   32-01/T4C-4PRB
Description LED WHITE CLEAR 3MM T/H
Copy   LED WHITE CLEAR 3MM T/H
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

White LED Indication - Discrete 3.3V 4-DIP (0.200", 5.08mm)

Copy   White  LED Indication - Discrete 3.3V 4-DIP (0.200", 5.08mm)
Documents & Media
Datasheets 32-01/T4C-4PRB
PCN Packaging Packing Length Tube and Box 10/Jul/2013
Product Attributes Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging ? Tube ?
Part Status Active
Color White
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating -
Lens Style/Size Square with Flat Top, 7.62mm
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 30mA
Viewing Angle 130°
Mounting Type Through Hole
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 4-DIP (0.200", 5.08mm)
Supplier Device Package 3mm
Size / Dimension 7.62mm L x 7.62mm W
Height (Max) 4.80mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 60
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,020 0.26370 $268.97

Submit a request for quotation on quantities greater than those displayed.

19:13:21 9/24/2018