Add To Favorites
Photo Not Available
30-1/R5C-AQSC Red 624nm LED Indication - Discrete 2.6V 4-DIP (0.200", 5.08mm)
Product Overview
Digi-Key Part Number 30-1/R5C-AQSC-ND
Copy   30-1/R5C-AQSC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

30-1/R5C-AQSC

Copy   30-1/R5C-AQSC
Description LED RED CLEAR POWER LED T/H
Copy   LED RED CLEAR POWER LED T/H
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Red 624nm LED Indication - Discrete 2.6V 4-DIP (0.200", 5.08mm)

Copy   Red 624nm LED Indication - Discrete 2.6V 4-DIP (0.200", 5.08mm)
Documents & Media
Datasheets 30-01/R5C-AQSC
Product Attributes Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging ? Tube ?
Part Status Active
Color Red
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating -
Lens Style/Size Round with Domed Top, 3.00mm
Voltage - Forward (Vf) (Typ) 2.6V
Current - Test 70mA
Viewing Angle 85°
Mounting Type Through Hole
Wavelength - Dominant 624nm
Wavelength - Peak 632nm
Features -
Package / Case 4-DIP (0.200", 5.08mm)
Supplier Device Package POWER LED
Size / Dimension 7.62mm L x 7.62mm W
Height (Max) 6.10mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 60
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,020 0.26459 $269.88

Submit a request for quotation on quantities greater than those displayed.

17:42:06 9/22/2018